MC32PF3000A5EP, Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48

MC32PF3000A5EP, Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 870 руб.
от 25 шт.1 780 руб.
от 100 шт.1 212.81 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 8005356696
Артикул: MC32PF3000A5EP
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
PF3000 Power Management Integrated Circuit NXP PF3000 Power Management Integrated Circuit (PMIC) features a configurable architecture that supports numerous outputs with various current ratings. It has programmable voltage and sequencing and enables the PF3000 to power the core processor, external memory, and peripherals for a single-chip system. The PF3000 is a power solution in multiple applications that reduces design complexity and lowers cost. It features a high-performance architecture that offers improved efficiency across a complete output range and delivers advanced functionality for consumer and industrial applications.

Технические параметры

Application: i.MX Processors
Brand: NXP Semiconductors
Development Kit: KITPF3000FRDMEVM
Factory Pack Quantity: 260
Input Voltage Range: 2.8 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 2.75 A
Output Voltage Range: 700 mV to 5.15 V
Package / Case: QFN-48
Packaging: Tray
Part # Aliases: 935320599557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем