MC32PF3001A3EP, Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48

MC32PF3001A3EP, Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 570 руб.
от 25 шт.1 300 руб.
от 100 шт.1 212.81 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Номенклатурный номер: 8005356699
Артикул: MC32PF3001A3EP
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
MC32PF3001 PMICs NXP Semiconductors MC32PF3001 Power Management ICs (PMICs) are SMARTMOS PMICs designed for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. These PMICs include up to three buck-converters, six linear regulators, an RTC supply, and a coin-cell charger that can provide power for a complete system, including applications processors, memory, and system peripherals. Typical applications include IPTV, set-top boxes, point-of-sale (PoS) terminals, industrial control, medical monitoring, security, and home automation.

Технические параметры

Application: i.MX Processors
Brand: NXP Semiconductors
Development Kit: KITPF3000FRDMEVM
Factory Pack Quantity: 260
Input Voltage Range: 2.8 V to 5.5 V
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 2.75 A
Output Voltage Range: 700 mV to 3.3 V
Package/Case: QFN-48
Packaging: Tray
Part # Aliases: 935313015557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем