MC33FS6510CAE, Power Management Specialized - PMIC System Basis Chip, DCDC 1.5A Vcore CAN, LQFP48EP

MC33FS6510CAE, Power Management Specialized - PMIC System Basis Chip, DCDC 1.5A Vcore CAN, LQFP48EP
Изображения служат только для ознакомления,
см. техническую документацию
2 390 руб.
от 10 шт.2 050 руб.
от 25 шт.1 710 руб.
от 100 шт.1 478.51 руб.
1 шт. на сумму 2 390 руб.
Плати частями
от 599 руб. × 4 платежа
Номенклатурный номер: 8005356758
Артикул: MC33FS6510CAE
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
FS6500 System Basis Chip NXP Semiconductors FS6500 System Basis Chip (SBC) is a multi-output, SMARTMOS Power Supply Integrated Circuit (PMIC), featuring CAN FD (Controller Area Network Flexible Data) and/or LIN (Local Interconnect Network) transceivers. NXP FS6500 SBC provides power to MCUs and optimizes energy consumption through DC-DC switching regulators, linear regulators, and ultra-low-power-saving modes.

Технические параметры

Application: Power Train
Brand: NXP Semiconductors
Factory Pack Quantity: 250
Input Voltage Range: 2.7 V
Input Voltage, Max: 2.7 V
Input Voltage, Min: 2.7 V
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 40 V
Output Current: 1.5 A
Output Voltage Range: 1 V to 5 V
Package / Case: LQFP-48
Packaging: Tray
Part # Aliases: 935324989557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Safety Power System
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator, Multiple Outputs
Вес, г 0.19

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем