MC56F84769VLL, Digital Signal Processors & Controllers - DSP, DSC 32BIT,128K FLASH,2KB FLE

MC56F84769VLL, Digital Signal Processors & Controllers - DSP, DSC 32BIT,128K FLASH,2KB FLE
Изображения служат только для ознакомления,
см. техническую документацию
4 570 руб.
от 10 шт.4 240 руб.
от 100 шт.3 690 руб.
от 250 шт.3 678.23 руб.
1 шт. на сумму 4 570 руб.
Плати частями
от 1 144 руб. × 4 платежа
Номенклатурный номер: 8005356836
Артикул: MC56F84769VLL
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
MC56F8xx 32-Bit Digital Signal Controllers NXP Semiconductors MC56F8xx 32-Bit Digital Signal Controllers (DSCs) are based on a 32-bit 56800EX core. The 56800EX core offers multiple features that include three internal address buses, four internal data buses, 32-bit data accesses, and 20 addressing modes. NXP MC56F8xx 32-Bit DSCs combine the processing power of a DSP and the functionality of an MCU on a single chip. These digital signal controllers feature on-chip memory, PWMs and timers, communication interfaces, security, integrity, and clocks. TMC56F8xx 32-Bit DSCs provide a flexible set of peripherals to support applications like industrial control, home appliances, smart sensors, and wireless charging.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Factory Pack Quantity: 450
Interface Type: CAN, I2C, QSCI, QSPI
Manufacturer: NXP
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3.3 V
Package/Case: QFP-100
Packaging: Tray
Part # Aliases: 935319889557
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Type: Flash
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1233 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем