MCIMX6D7CVT08AD, Processors - Application Specialized i.MX6 32bit A9 Core 850MHz, FCBGA 624

MCIMX6D7CVT08AD, Processors - Application Specialized i.MX6 32bit A9 Core 850MHz, FCBGA 624
Изображения служат только для ознакомления,
см. техническую документацию
16 830 руб.
от 10 шт.13 960 руб.
от 100 шт.12 680 руб.
1 шт. на сумму 16 830 руб.
Плати частями
от 4 209 руб. × 4 платежа
Номенклатурный номер: 8005357293
Артикул: MCIMX6D7CVT08AD
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Application: Industrial
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 256 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 300
Instruction Type: Floating Point
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 925 mV to 1.5 V
Package/Case: FCPBGA-624
Packaging: Tray
Part # Aliases: 935315236557
Processor Series: i.MX 6Dual
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 4

Техническая документация

Datasheet
pdf, 1379 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем