MCIMX6G3CVM05AB, Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA

MCIMX6G3CVM05AB, Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA
Изображения служат только для ознакомления,
см. техническую документацию
6 210 руб.
от 10 шт.4 050 руб.
от 100 шт.3 520 руб.
от 250 шт.3 427.69 руб.
1 шт. на сумму 6 210 руб.
Плати частями
от 1 554 руб. × 4 платежа
Номенклатурный номер: 8005357303
Артикул: MCIMX6G3CVM05AB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
for the IoT - Empowering the Edge Everywhere NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications.

Технические параметры

Application: Industrial
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 32 kB, 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 760
I/O Voltage: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 128 kB
Manufacturer: NXP
Maximum Clock Frequency: 528 MHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 1.15 V to 1.3 V
Package/Case: LFBGA-289
Packaging: Tray
Part # Aliases: 935346158557
Processor Series: i.MX 6UltraLite
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1110 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем