MCIMX6S5DVM10AB, Processors - Application Specialized i.MX6 Solo rev 1.1

MCIMX6S5DVM10AB, Processors - Application Specialized i.MX6 Solo rev 1.1
Изображения служат только для ознакомления,
см. техническую документацию
11 320 руб.
от 10 шт.7 030 руб.
от 100 шт.6 540 руб.
от 300 шт.6 472.04 руб.
1 шт. на сумму 11 320 руб.
Плати частями
от 2 830 руб. × 4 платежа
Номенклатурный номер: 8005357320
Артикул: MCIMX6S5DVM10AB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Application: Consumer
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 300
I/O Voltage: 1.65 V to 3.6 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +95 C
Memory Type: DDR3, DDR3L, LPDDR2, PSRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.25 V to 1.5 V
Package/Case: MAPBGA-625
Packaging: Tray
Part # Aliases: 935311117557
Processor Series: i.MX 6Solo
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Qualification: AEC-Q100
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 1878 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем