MMZ27333BT1, RF Amplifier InGaP HBT Linear Amplifier, 1500-2700 MHz, 35 dB, 33 dBm

MMZ27333BT1, RF Amplifier InGaP HBT Linear Amplifier, 1500-2700 MHz, 35 dB, 33 dBm
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
от 10 шт.2 190 руб.
от 25 шт.1 950 руб.
от 100 шт.1 571.21 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Плати частями
от 635 руб. × 4 платежа
Номенклатурный номер: 8005357747
Артикул: MMZ27333BT1
Бренд: NXP Semiconductor

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF-IF Solutions NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1000
Gain: 35.8 dB
Input Return Loss: 17 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Frequency: 1.5 GHz to 2.7 GHz
Operating Supply Current: 430 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 32.2 dBm
Package / Case: QFN-24
Part # Aliases: 935320796147
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: InGaP
Test Frequency: 2.6 GHz
Type: Power Amplifiers
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1104 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем