MMZ38333BT1, RF Amplifier InGaP HBT Linear Amplifier, 3400-3800 MHz, 37 dB, 32 dBm.

MMZ38333BT1, RF Amplifier InGaP HBT Linear Amplifier, 3400-3800 MHz, 37 dB, 32 dBm.
Изображения служат только для ознакомления,
см. техническую документацию
2 790 руб.
от 10 шт.2 400 руб.
от 25 шт.2 140 руб.
от 100 шт.1 724.99 руб.
1 шт. на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
Номенклатурный номер: 8005357748
Артикул: MMZ38333BT1
Бренд: NXP Semiconductor

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF-IF Solutions NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1000
Gain: 37 dB
Input Return Loss: 18.1 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 3.4 GHz to 3.8 GHz
Operating Supply Current: 376 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 31.7 dBm
Package/Case: QFN-24
Packaging: Reel, Cut Tape
Part # Aliases: 935337471147
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Test Frequency: 3.6 GHz
Type: Power Amplifiers
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1404 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем