MPC5746R-176DS, Daughter Cards & OEM Boards MPC5746R 176 LQFP daughtercard for Engine Management
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 430 руб.
Добавить в корзину 1 шт.
на сумму 97 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
SafeAssure™ Program for Functional SafetyNXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP is transforming toward safe and securely connected mobility, enabling carmakers to develop smarter solutions for the assisted and autonomous driving, connectivity, and electrification challenges.
Технические параметры
Brand: | NXP Semiconductors |
Core: | e200z4 |
Data Bus Width: | 32 bit |
Description/Function: | Socketed MPC5746R in a 176 LQFP package |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MPC57XXXMB |
Interface Type: | CAN, JTAG, LIN, SCI, UART |
Manufacturer: | NXP |
Operating Supply Voltage: | 1.25 V, 3.3 V, 5 V |
Part # Aliases: | 935328798598 |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Daughter Cards |
Series: | MPC5746R |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | MPC5746R |
Base Product Number | MPC57 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | e200 |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Socket |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Type | MCU 32-Bit |
Utilized IC / Part | MPC5746R |
Вес, г | 0.01 |