0603Y2000101KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF X7R 0603 10%

0603Y2000101KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF X7R 0603 10%
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.65 руб.
от 100 шт.40 руб.
от 1000 шт.31.22 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005358964
Артикул: 0603Y2000101KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 200
Номинальная емкость 100
Единица измерения пФ
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 0.1 nF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: X7R
Factory Pack Quantity: 4000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»