1206J0500223MXTE07, Feed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter
![1206J0500223MXTE07, Feed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter](https://static.chipdip.ru/lib/773/DOC028773119.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 10 шт. —
430 руб.
от 50 шт. —
372 руб.
от 100 шт. —
307.06 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.
Технические параметры
Рабочее напряжение,В | 50 | |
Номинальная емкость | 0.022 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Brand: | Knowles Syfer | |
Capacitance - nF: | 22 nF | |
Capacitance - pF: | 22000 pF | |
Dielectric: | X7R | |
Factory Pack Quantity: | 2500 | |
Manufacturer: | Knowles | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Feed Through Capacitors | |
Product Type: | Feed Through Capacitors | |
Product: | Three Terminal Filter Capacitors | |
Subcategory: | Filters | |
Termination Style: | SMD/SMT | |
Type: | Surface Mount EMI Filters | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 3649 КБ