1206Y0160105KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10percent

1206Y0160105KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10percent
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.720 руб.
от 50 шт.610 руб.
от 100 шт.490.72 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005359069
Артикул: 1206Y0160105KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 16
Номинальная емкость 1
Единица измерения мкф
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 1000 nF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: X7R
Factory Pack Quantity: 2500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»