1210Y1000224KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1210 10percent

1210Y1000224KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1210 10percent
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.130 руб.
от 100 шт.98 руб.
от 500 шт.76.96 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005359119
Артикул: 1210Y1000224KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Syfer FlexiCap SMD MLCC Capacitors
Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Номинальная емкость 0.22
Единица измерения мкф
Brand: Knowles Syfer
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: FlexiCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating DC: 100 VDC
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»