2220JA250222KXTB16, Safety Capacitors 2200pF X7R 2220 10percent
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
790 руб.
от 50 шт. —
676 руб.
от 100 шт. —
572.11 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
Surge Protection & Safety Capacitors Syfer / Knowles Surge Protection and Safety Capacitors comply with international UL and T V specifications to offer designers the option of using a surface-mount ceramic multilayer capacitor to replace leaded film types. With simple pick-and-place assembly, reduced board space, and a lower profile, these capacitors are approved for voltages up to 250VAC. Syfer / Knowles Surge Protection and Safety Capacitors are available in a FlexiCap™ version to reduce the risk of mechanical cracking.
Технические параметры
Brand: | Knowles Syfer |
Capacitance - nF: | 2.2 nF |
Capacitance - uF: | 0.0022 uF |
Capacitance: | 2200 pF |
Dielectric: | X7R |
Factory Pack Quantity: | 500 |
Manufacturer: | Knowles |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 2220(5750 metric) |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety MLCCs |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 10% |
Type: | Safety Certified Capacitor |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 2.5 kVDC |
Вес, г | 0.48 |
Техническая документация
Datasheet
pdf, 639 КБ