2220Y6300224KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10percent

2220Y6300224KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10percent
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.590 руб.
от 50 шт.509 руб.
от 100 шт.420.89 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005359251
Артикул: 2220Y6300224KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 630
Номинальная емкость 0.22
Единица измерения мкф
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Code - in: 2220
Case Code - mm: 5750
Dielectric: X7R
Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.48

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»