2220Y6300105KXTWS2, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 630V 10% 2220

2220Y6300105KXTWS2, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 630V 10% 2220
Изображения служат только для ознакомления,
см. техническую документацию
2 790 руб.
от 10 шт.2 300 руб.
от 25 шт.2 040 руб.
от 50 шт.1 926.97 руб.
1 шт. на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
Номенклатурный номер: 8005359253
Артикул: 2220Y6300105KXTWS2
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
StackiCap™ Capacitors Syfer / Knowles new StackiCap™ Capacitors are true SMD stacked capacitors designed without a mounting frame and in smaller case sizes that allow higher voltage and capacitance. The StackiCap™ SMD Capacitors also have a unique patent-pending construction and FlexiCap™ termination material that make this capacitor suitable for a wide range of high voltage applications where a large amount of capacitance is required. One of the major advantages of StackiCap™capacitors is significant size reduction, with a reduction from 8060 to 2220 case, for example. Smaller case sizes make these capacitors very useful when board space is limited, or at a premium.

Технические параметры

Рабочее напряжение,В 630
Номинальная емкость 1
Единица измерения мкф
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 1000 nF
Case Code - in: 2220
Case Code - mm: 5750
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: StackiCap Automotive Grade MLCC Capacitor
Вес, г 0.48

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»