2220YA250103KETB16, Safety Capacitors 250V 0.01uF X7R 2220 10percent

2220YA250103KETB16, Safety Capacitors 250V 0.01uF X7R 2220 10percent
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 50 шт.2 550 руб.
от 500 шт.1 420 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Номенклатурный номер: 8005359256
Артикул: 2220YA250103KETB16
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Safety Capacitors
AEC-Q200 FlexiCap™ MLCCs

Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs are suitable for harsh automotive environments. These FlexiCap MLCCs range up to a 1kV voltage rating for the requirements of modern automotive applications. The AEC-Q200 MLCCs ranges include standard MLCCs, StackiCap™ MLCCs, open mode and tandem capacitors, and 3-terminal EMI components. These MLCCs operate at temperatures ranging from -55 C to 125 C. The AEC-Q200 FlexiCap MLCCs feature high reliability, flexible termination, and protection from short circuit failures. Typical applications include DC/DC converter, battery management, PTC heater controller, DC/AC converter, automotive manufacturers, EV, and HEV.

Технические параметры

Единица измерения мкф
Номинальная емкость 0.01
Brand: Knowles Syfer
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package / Case: 2220(5650 metric)
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety MLCCs
Safety Rating: X1, Y2
Series: A25
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Tradename: FlexiCap
Type: Automotive Grade Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 2.5 kVDC
Вес, г 0.47

Техническая документация

Datasheet
pdf, 639 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»