3P16UL3/12, Circuit Breaker Accessories 3 Ph Busbar 204.6mm 12Pin, 115A

Фото 1/2 3P16UL3/12, Circuit Breaker Accessories 3 Ph Busbar 204.6mm 12Pin, 115A
Изображения служат только для ознакомления,
см. техническую документацию
284 шт., срок 6-8 недель
7 580 руб.
от 5 шт.6 990 руб.
от 10 шт.6 210 руб.
от 25 шт.5 544.21 руб.
Добавить в корзину 1 шт. на сумму 7 580 руб.
Плати частями
от 1 895 руб. × 4 платежа
Номенклатурный номер: 8005360365
Артикул: 3P16UL3/12
Бренд: Altech Corporation

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
Busbar Systems

Altech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.

Технические параметры

Brand: Altech
Current Rating: 115 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Altech
Mounting Style: Press Fit
Number of Poles: 3 Pole
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Busbars
Series: 489
Subcategory: Circuit Breakers
Termination Style: Lug
Type: 3 Phase Busbar
Voltage Rating: 480 V
Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant
Material Copper
Maximum Current Rating (A) 115
Mounting Through Hole
Number of Phases 3
Number of Poles 12
Part Status Active
PPAP Unknown
Type PIN
Вес, г 175.2

Техническая документация

Datasheet
pdf, 985 КБ
Datasheet
pdf, 20908 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.