6D27SB, Specialty Fuses Diazed 6A Slw Blw 50X22MM

22 шт., срок 5-7 недель
1 170 руб.
от 10 шт.1 080 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8005360521
Артикул: 6D27SB
Бренд: Altech Corporation

Описание

Circuit Protection\Fuses\Specialty Fuses
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Style: Round Body Fuses
Brand: Altech
Current Rating: 6 A
Diameter: 22 mm
Factory Pack Quantity: 10
Fuse Size/Group: DII-E 27
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Manufacturer: Altech
Mounting Style: Screw
Product Category: Specialty Fuses
Product Type: Diazed Fuse
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Threaded Socket
Type: Diazed Fuse
Voltage Rating AC: 500 VAC
Fuse Size / Group: DII-E 27

Техническая документация

Datasheet
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.