R1218N062A-TR-FE, LED Lighting Drivers PWM Step-up DCDC Converter for White LED

R1218N062A-TR-FE, LED Lighting Drivers PWM Step-up DCDC Converter for White LED
Изображения служат только для ознакомления,
см. техническую документацию
886 шт., срок 4-7 недель
410 руб.
от 10 шт.330 руб.
от 100 шт.239 руб.
от 500 шт.197.49 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005361350
Артикул: R1218N062A-TR-FE
Бренд: Nisshinbo

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Nisshinbo
Dimming: PWM
Factory Pack Quantity: 3000
Features: Integrated MOSFET
For Use With: White LEDs
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.5 V
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1.2 MHz
Output Current: 1 A
Output Type: Constant Current
Output Voltage: 26 V to 29 V
Package/Case: SOT-23-6
Pd - Power Dissipation: 420 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost
Type: White LED Driver

Техническая документация

Datasheet
pdf, 526 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.