R1513S331B-E2-KE, LDO Voltage Regulators 36V, 0.8% Accuracy, 300mA, Voltage Regulator for Automotive Applications

R1513S331B-E2-KE, LDO Voltage Regulators 36V, 0.8% Accuracy, 300mA, Voltage Regulator for Automotive Applications
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 4-7 недель
740 руб.
от 10 шт.620 руб.
от 100 шт.441 руб.
от 250 шт.414.12 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005361414
Артикул: R1513S331B-E2-KE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
Automotive LDO Voltage Regulators & Trackers Nisshinbo Automotive LDO Voltage Regulators and Trackers achieve low supply current, high accuracy, and low noise. The series offers high noise immunity and miniaturization via CMOS analog technology and elaborate design skills. An abundant variety of LDO regulators are available for automotive, including high voltage LDO regulators that supply power directly from a 48V battery. Also available are LDO regulators with ultra-low supply current and small packages suitable for automotive accessories. The regulators correspond to a wide operating temperature from -40°C to +125°C. Nisshinbo Automotive LDO Voltage Regulators and Trackers include AEC-Q100-qualified variants. Nisshinbo provides highly reliable LDO regulators by manufacturing them in their own factory and cooperative factories that have passed inspections for automotive.

Технические параметры

Brand: Nisshinbo
Dropout Voltage - Max: 740 mV
Dropout Voltage: 390 mV
Factory Pack Quantity: 1000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Line Regulation: 0.01%/V
Load Regulation: 12 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 75 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: HSOP-6J
Pd - Power Dissipation: 2.1 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Automotive Application
Voltage Regulation Accuracy: 0.8%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.