R1524K050B-TR, LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator

R1524K050B-TR, LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
2262 шт., срок 4-7 недель
430 руб.
от 10 шт.350 руб.
от 100 шт.274 руб.
от 250 шт.239.38 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005361441
Артикул: R1524K050B-TR
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
R1524x Low Supply Current LDO Regulators Nisshinbo R1524x Low Supply Current Low-Dropout (LDO) Regulators are CMOS-based voltage regulators with very low supply current. These regulators offer a 200mA output current and operate within the 3.5V to 36V (50V-maximum rating) input voltage range. The R1524x device consists of an output short-circuit protection circuit, overcurrent protection circuit, and thermal shutdown circuit. These LDO regulators operate from -40°C to 105°C temperature range and are ideal as a power source in electric home appliances. The R1524x is available in four different packaging options based on factors like high-density mounting and high wattage.

Технические параметры

Brand: Nisshinbo
Dropout Voltage - Max: 1.2 V
Dropout Voltage: 600 mV
Factory Pack Quantity: 5000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Line Regulation: 0.01%/V
Load Regulation: 10 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.2 uA
Output Current: 200 mA
Output Type: Fixed
Output Voltage Range: 4.97 V to 5.03 V
Output Voltage: 5 V
Package/Case: DFN(PLP)1820-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 2.2 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Supply Current
Voltage Regulation Accuracy: 0.6%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.