R1524N033B-EV, Power Management IC Development Tools 200 mA 36 V Input Ultra Low Supply Current VR Evaluation Board

R1524N033B-EV, Power Management IC Development Tools 200 mA 36 V Input Ultra Low Supply Current VR Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
3 270 руб.
1 шт. на сумму 3 270 руб.
Плати частями
от 819 руб. × 4 платежа
Номенклатурный номер: 8005361443
Артикул: R1524N033B-EV
Бренд: Nisshinbo

Описание

Engineering Development Tools\Power Management IC Development Tools
R1524N-EV Boards for R1524N Nisshinbo R1524N-EV Boards for R1524N evaluate the R1524N ultra-low supply current voltage regulator. The R1524N features a 200mA output current and 36V input voltage. The device has an output short-circuit protection circuit, an over-current protection circuit, and a thermal shutdown circuit. These are in addition to the basic regulator circuits. The operating temperature range is from -40°C to +105°C, and the maximum input voltage is 36V. These features allow the R1524N to become an ideal power source for electric home appliances. The output voltages are internally fixed at either of the following: 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.4V, 5.0V, 5.5V, 6.0V, 6.4V, 8.0V, 8.5V, or 9.0V. The output voltage accuracy is ±0.6%.

Технические параметры

Brand: Nisshinbo
Factory Pack Quantity: 1
Input Voltage: 3.5 V to 36 V
Manufacturer: Nisshinbo Micro Devices
Output Current: 200 mA
Output Voltage: 3.3 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: R1524N
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 2836 КБ
Datasheet
pdf, 451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.