R1524N050B-TR-KE, LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications

R1524N050B-TR-KE, LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 4-7 недель
700 руб.
от 10 шт.590 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005361446
Артикул: R1524N050B-TR-KE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
Automotive LDO Voltage Regulators & Trackers
Nisshinbo Automotive LDO Voltage Regulators and Trackers achieve low supply current, high accuracy, and low noise. The series offers high noise immunity and miniaturization via CMOS analog technology and elaborate design skills. An abundant variety of LDO regulators are available for automotive-like high voltage LDO regulators that supply power directly from a 48V battery. Also available are LDO regulators with ultra-low supply current and small packages suitable for automotive accessories. The regulators correspond to a wide operating temperature from -40°C to +125°C. Nisshinbo Automotive LDO Voltage Regulators and Trackers include AEC-Q100-qualified variants. Ricoh provides highly reliable LDO regulators by manufacturing them in their own factory and cooperative factories that have passed inspections for automotive.

Технические параметры

Brand: Nisshinbo
Dropout Voltage - Max: 1.2 V
Dropout Voltage: 600 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Line Regulation: 0.01%/V
Load Regulation: 10 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.2 uA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 830 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Qualification: AEC-Q100
Series: R1524x-Q1
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Supply Current
Voltage Regulation Accuracy: 0.6%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.