Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8JwGPQ

R1540N001B-EV, Power Management IC Development Tools High Noise Immunity 42 V Input Voltage 70 mA Voltage Tracker Evaluation Board

R1540N001B-EV, Power Management IC Development Tools High Noise Immunity 42 V Input Voltage 70 mA Voltage Tracker Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
4 040 руб.
1 шт. на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
Номенклатурный номер: 8005361465
Артикул: R1540N001B-EV
Бренд: Nisshinbo

Описание

Engineering Development Tools\Power Management IC Development Tools
R1540N001B-EV Evaluation Board Nisshinbo R1540N001B-EV Evaluation Board is designed to evaluate the R1540N voltage tracker. The R1540N voltage tracker features a 3.5V to 42V input voltage range and 70mA output current. The R1540N001B-EV evaluation board operates at -40°C to 105°C temperature range and offers a duration time of 200ms. This evaluation board features high noise immunity for effective shielding against Electromagnetic Interference (EMI).

Технические параметры

Brand: Nisshinbo
Factory Pack Quantity: 1
Input Voltage: 3.5 V to 42 V
Manufacturer: Nisshinbo Micro Devices
Output Voltage: 2.2 V to 14 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: R1540N
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 446 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.