R3111Q331C-TR-FE, Supervisory Circuits Low Voltage Detector

R3111Q331C-TR-FE, Supervisory Circuits Low Voltage Detector
Изображения служат только для ознакомления,
см. техническую документацию
2994 шт., срок 4-7 недель
180 руб.
от 10 шт.160 руб.
от 100 шт.109 руб.
от 500 шт.82.91 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005361565
Артикул: R3111Q331C-TR-FE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\Supervisory Circuits
R3111 CMOS-Based Voltage Detector ICs Nisshinbo R3111 CMOS-Based Voltage Detector ICs feature high accuracy in detecting voltage thresholds and exceptionally low power consumption. The Nisshinbo R3111 is primarily used for system resets. Each IC in this series includes a voltage reference unit, a comparator, resistors for setting the detector threshold, an output driver, and a hysteresis circuit. The detector threshold is internally set with high precision and requires no adjustments. There are three available output types: Nch open drain "L" type, Nch open drain "H" type, and CMOS type. Compared to the Rx5VL series, the R3111 Series operates at a lower voltage and can be powered by a single battery. Choose from seven package types: TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A, and SON1612-6.

Технические параметры

Accuracy: 2%
Battery Backup Switching: Backup
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 1.2 uA
Output Type: CMOS
Overvoltage Threshold: 3.366 V
Package / Case: SC-82AB-4
Pd - Power Dissipation: 380 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 100 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 700 mV
Threshold Voltage: 3.3 V
Type: Voltage Detector
Undervoltage Threshold: 3.234 V
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 833 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.