RP122K461D-TR, LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator

RP122K461D-TR, LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
9727 шт., срок 4-7 недель
320 руб.
от 10 шт.270 руб.
от 100 шт.197 руб.
от 500 шт.151.77 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005362254
Артикул: RP122K461D-TR
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
RP122K LDO Regulators Nisshinbo RP122K LDO Regulators provide low output noise, high ripple rejection, and fast performance characteristics achieved by low supply current. These regulators save space by adopting a 4-pin small package without a noise bypass capacitor. Nisshinbo RP122K LDO regulators provide a long duration of operation for battery-powered equipment by a low supply current of 9.5µA. The regulators operate at an input voltage range from 1.7V to 5.25V and at a temperature range from -40°C to +85°C.

Технические параметры

Brand: Nisshinbo
Dropout Voltage - Max: 225 mV
Dropout Voltage: 140 mV
Factory Pack Quantity: 10000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Line Regulation: 0.02%/V
Load Regulation: 13 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 95 uA
Output Current: 400 mA
Output Type: Fixed
Output Voltage Range: 1.2 V to 4.8 V
Output Voltage: 4.6 V
Package/Case: DFN(PLP)1010-4
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 550 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Subcategory: PMIC-Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 0.8%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.