RP122Z331D-TR-F, LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator

RP122Z331D-TR-F, LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
9144 шт., срок 4-7 недель
330 руб.
от 10 шт.260 руб.
от 100 шт.189 руб.
от 500 шт.156.08 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005362259
Артикул: RP122Z331D-TR-F
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
RP122Z Low Dropout (LDO) Regulators Nisshinbo RP122Z Low Dropout (LDO) Regulators provide 90dB ripple rejection and fast transient response speed, with only 9.5µA current consumption without output load. These regulators also have a low 8µVRMS noise level at the output voltage. These features make the RP122Z series ideal for battery-powered devices with noise-sensitive circuits such as smartphones, tablets, and RF modules. Ricoh RP122Z LDO Regulators contribute to lowering the total supply current of the device and increasing the lifetime of the battery, which also eliminates the need to switch between operating modes since the LDO adapts seamlessly to the output current demand.

Технические параметры

Brand: Nisshinbo
Dropout Voltage - Max: 205 mV
Dropout Voltage: 130 mV
Factory Pack Quantity: 5000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Line Regulation: 0.02%/V
Load Regulation: 3 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 9.5 uA
Output Current: 400 mA
Output Type: Fixed
Output Voltage Range: 3.274 V to 3.326 V
Output Voltage: 3.3 V
Package/Case: WLCSP-4
Pd - Power Dissipation: 520 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Subcategory: PMIC-Power Management ICs
Type: LDO regulator
Voltage Regulation Accuracy: 0.8%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.