RP132H001B-T1-FE, LDO Voltage Regulators Low voltage LDO Regulator

RP132H001B-T1-FE, LDO Voltage Regulators Low voltage LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1880 шт., срок 4-7 недель
300 руб.
от 10 шт.240 руб.
от 100 шт.173 руб.
от 500 шт.142.19 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005362359
Артикул: RP132H001B-T1-FE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
RP132x LDO Regulators Nisshinbo RP132x LDO Regulators come with a built-in low ON-resistance transistor and 1A output current capability. These ICs feature fixed output voltage and externally adjustable output voltage types. The minimum output voltage can be set from 1.4V. These ICs include a voltage reference unit, an error amplifier, a resistor net for setting output voltage, current-limit circuits to prevent over-current, and a thermal-shutdown circuit. A standby mode with ultra-low supply current can be realized with the chip enable function. Additionally, the E/F version offers a delay pin for the inrush current limit time setting. The packages for these ICs are a small DFN(PLP)1820-6 (for high-density mounting), SOT-89-5, HSOP-6J, and TO-252-5-P2 for high wattage.

Технические параметры

Brand: Nisshinbo
Dropout Voltage: 1.2 V
Factory Pack Quantity: 1000
Input Voltage, Max: 6.5 V
Input Voltage, Min: 1.4 V
Line Regulation: 0.05%/V
Load Regulation: 5 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 65 uA
Output Current: 1 A
Output Type: Adjustable
Output Voltage Range: 800 mV to 5.5 V
Output Voltage: Adjustable
Package/Case: SOT-89-5
Pd - Power Dissipation: 2.6 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Subcategory: PMIC-Power Management ICs
Type: Low On Resistance/Low Voltage
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.