RP173N321B-TR-FE, LDO Voltage Regulators Low Supply Current 11V Input 150mA Voltage Regulator with Reverse Current Protection

RP173N321B-TR-FE, LDO Voltage Regulators Low Supply Current 11V Input 150mA Voltage Regulator with Reverse Current Protection
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 4-7 недель
160 руб.
от 10 шт.130 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005362451
Артикул: RP173N321B-TR-FE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
RP173x Series Low Dropout Regulators Nisshinbo RP173x Series Low Dropout Regulators are CMOS-based LDOs featuring a 150mA output and a low supply current of 2.0µA. The RP173x LDOs integrates a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit, a chip enable circuit and a reverse current protection circuit. The A version of the RP173x includes a CE (chip enable) input pin with reduced CE pull-up resistance to make its supply current ultra-low.

Технические параметры

Brand: Nisshinbo
Dropout Voltage - Max: 1.05 V
Dropout Voltage: 610 mV
Factory Pack Quantity: 3000
Input Voltage, Max: 11 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.02%/V
Load Regulation: -3 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.2 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 420 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 30 dB
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.