CPC2017NTR, Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin

590 руб.
от 10 шт.440 руб.
от 100 шт.391 руб.
от 250 шт.324.39 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005362693
Артикул: CPC2017NTR
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: IXYS Integrated Circuits
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 2000
Input Current: 50 mA
Load Current Rating: 120 mA
Load Voltage Rating: 60 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Subcategory: Relays
Factory Pack Quantity: Factory Pack Quantity: 2000
Series: CPC2017
Tradename: Clare
Вес, г 0.44

Техническая документация

Datasheet
pdf, 160 КБ
Datasheet
pdf, 161 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»