IXDI604SI, Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-L

IXDI604SI, Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-L
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.670 руб.
от 100 шт.532 руб.
от 200 шт.500.91 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005362767
Артикул: IXDI604SI
Бренд: Ixys Corporation

Описание

Power\Power Management ICs\Gate Drivers
Off-Highway Electric Vehicle Solutions Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Технические параметры

Brand: IXYS Integrated Circuits
Configuration: Inverting
Factory Pack Quantity: 100
Fall Time: 8 ns
Manufacturer: IXYS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 10 uA
Output Current: 4 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 9 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.54

Техническая документация

Datasheet
pdf, 272 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем