CDEIR8D38FNP-220NC, Power Inductors - SMD SMD Power Inductor 22UH 2.2A

CDEIR8D38FNP-220NC, Power Inductors - SMD SMD Power Inductor 22UH 2.2A
Изображения служат только для ознакомления,
см. техническую документацию
674 шт., срок 4-7 недель
590 руб.
от 10 шт.470 руб.
от 100 шт.305 руб.
от 500 шт.260.92 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005363092
Артикул: CDEIR8D38FNP-220NC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CDx Series SMD Power Inductors Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 22 uH
Manufacturer: Sumida
Maximum DC Current: 2.2 A
Maximum DC Resistance: 88.3 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 3 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 30%
Type: Power Inductor
Вес, г 2

Техническая документация

Datasheet
pdf, 236 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.