CDMC8D28NP-1R2MC, Power Inductors - SMD SMD Power Inductor 1.2UH 12.9A

CDMC8D28NP-1R2MC, Power Inductors - SMD SMD Power Inductor 1.2UH 12.9A
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 4-7 недель
460 руб.
от 10 шт.340 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005363121
Артикул: CDMC8D28NP-1R2MC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CDx Series SMD Power Inductors Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: 1000
Inductance: 1.2 uH
Manufacturer: Sumida
Maximum DC Current: 12.9 A
Maximum DC Resistance: 7 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 12.2 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor
Brand Sumida
Factory Pack Quantity 1000
Height 3 mm
Inductance 1.2 uH
Length 9.5 mm
Manufacturer Sumida
Maximum DC Current 12.9 A
Maximum DC Resistance 7 mOhms
Operating Temperature Range -40 C to+125 C
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series CDMC
Shielding Shielded
Termination Style SMD/SMT
Unit Weight 0.042329 oz
Width 8.7 mm
Вес, г 1.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.