GP2Y0E03, Distance Sensors Dist Meas Sensor An/Dgt I2C OP 4-50cm

GP2Y0E03, Distance Sensors Dist Meas Sensor An/Dgt I2C OP 4-50cm
Изображения служат только для ознакомления,
см. техническую документацию
748 шт., срок 4-7 недель
2 880 руб.
от 10 шт.2 030 руб.
от 100 шт.1 520 руб.
от 200 шт.1 464.24 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005363720
Артикул: GP2Y0E03
Бренд: Sharp

Описание

Sensors\Motion & Position Sensors\Distance Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Barrel Size: 16.7 mm x 11 mm x 5.2 mm
Brand: Sharp Microelectronics
Factory Pack Quantity: 100
Manufacturer: Sharp Microelectronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel
Operating Supply Current: 26 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Configuration: I2C, Analog
Packaging: Tray
Product Category: Distance Sensors
Product Type: Distance Sensors
Sensing Distance: 4 cm to 50 cm
Sensing Method: Optical
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Barrel Size 16.7 mm x 11 mm x 5.2 mm
Brand Sharp Microelectronics
Factory Pack Quantity 1000
Height 5.2 mm
Length 16.7 mm
Manufacturer Sharp Microelectronics
Maximum Operating Temperature +60 C
Minimum Operating Temperature -10 C
Mounting Style Panel
Operating Supply Current 26 mA
Operating Supply Voltage 2.7 V to 5.5 V
Output Configuration I2C, Analog
Packaging Tray
Product Category Proximity Sensors
RoHS Details
Sensing Distance 4 cm to 50 cm
Sensing Method Optical
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Width 11 mm
Вес, г 6

Техническая документация

Datasheet GP2Y0E03
pdf, 747 КБ
Datasheet GP2Y0E03
pdf, 3959 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.