G125-MC11605M1-0150L, Rectangular Cable Assemblies 1.25MM M/L CA 2X8 150MM 26AWG

G125-MC11605M1-0150L, Rectangular Cable Assemblies 1.25MM M/L CA 2X8 150MM 26AWG
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
12 590 руб.
от 10 шт.10 470 руб.
от 20 шт.9 370 руб.
1 шт. на сумму 12 590 руб.
Плати частями
от 3 149 руб. × 4 платежа
Номенклатурный номер: 8005364087
Артикул: G125-MC11605M1-0150L
Бренд: Harwin

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Harwin
Cable Length: 150 mm
Connector End A Pin Count: 16 Position
Connector End A: Plug
Connector End B: No Connector
Current Rating: 2 A
Factory Pack Quantity: 10
Gender: Male
Manufacturer: Harwin
Pitch: 1.25 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Subcategory: Cable Assemblies
Type: Single Ended
Wire Gauge - AWG: 26 AWG
Вес, г 6

Техническая документация

Datasheet
pdf, 486 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.