G125-MH11005L5P, Headers & Wire Housings Male,Horz,3.3mm,10P PCB Hold dwn no lock

G125-MH11005L5P, Headers & Wire Housings Male,Horz,3.3mm,10P PCB Hold dwn no lock
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 4-7 недель
2 550 руб.
от 10 шт.2 180 руб.
от 30 шт.2 040 руб.
от 100 шт.1 689.33 руб.
Добавить в корзину 1 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Номенклатурный номер: 8005364119
Артикул: G125-MH11005L5P
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Application: Wire-to-Board
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Type: Shrouded
Вес, г 0.46

Техническая документация

Datasheet
pdf, 217 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.