M22-7130942, Headers & Wire Housings 9 PIN SIL VERTICAL GOLD+TIN SOCKET

Фото 1/2 M22-7130942, Headers & Wire Housings 9 PIN SIL VERTICAL GOLD+TIN SOCKET
Изображения служат только для ознакомления,
см. техническую документацию
774 шт., срок 4-7 недель
510 руб.
от 10 шт.420 руб.
от 100 шт.354 руб.
от 528 шт.256.30 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005364744
Артикул: M22-7130942
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M20 and M22 Connectors
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 66
Housing Color: Black
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 1 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: M22
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Receptacles
Voltage Rating: 500 V
Body Orientation Straight
Contact Material Bronze
Current Rating 12A
Mounting Type Through Hole
Number of Contacts 9
Number of Rows 1
Pitch 2mm
Termination Method Solder
Type Socket Strip
Вес, г 0.35

Техническая документация

Datasheet
pdf, 593 КБ
Datasheet
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.