M40-3201045R, Headers & Wire Housings 2X10P SMT PIN HEADER 1.00MM DIL

M40-3201045R, Headers & Wire Housings 2X10P SMT PIN HEADER 1.00MM DIL
Изображения служат только для ознакомления,
см. техническую документацию
1231 шт., срок 4-7 недель
880 руб.
от 10 шт.710 руб.
от 100 шт.587 руб.
от 250 шт.514.66 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005364855
Артикул: M40-3201045R
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Factory Pack Quantity: 800
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Brand Harwin
Contact Gender Pin(Male)
Factory Pack Quantity 800
Manufacturer Harwin
Mounting Angle Vertical
Mounting Style -
Number of Positions 10 Position
Packaging Reel
Pitch 1 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1 mm
Series M40
Termination Style SMD
Type Pin Strip
Unit Weight 0.008289 oz
Вес, г 0.23

Техническая документация

Datasheet
pdf, 128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.