M80-5025042, Headers & Wire Housings MALE VERTICAL SMT 25+25 DBL ROW W/ JS

M80-5025042, Headers & Wire Housings MALE VERTICAL SMT 25+25 DBL ROW W/ JS
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
3 950 руб.
Добавить в корзину 1 шт. на сумму 3 950 руб.
Плати частями
от 989 руб. × 4 платежа
Номенклатурный номер: 8005365535
Артикул: M80-5025042
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 4
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: M80-5S15042M1-00-000-00-000
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Вес, г 3

Техническая документация

Datasheet
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.