M80-6650642, Headers & Wire Housings 3+3 POS HORZ MALE GOLD+TIN

M80-6650642, Headers & Wire Housings 3+3 POS HORZ MALE GOLD+TIN
Изображения служат только для ознакомления,
см. техническую документацию
297 шт., срок 4-7 недель
1 370 руб.
от 10 шт.1 090 руб.
от 104 шт.915 руб.
от 260 шт.780.04 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8005365687
Артикул: M80-6650642
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Harwin L-Tek High Reliability 2mm Datamate Connectors
Harwin L-Tek High Reliability 2mm Datamate Connectors offer a variety of new L-Tek high-reliability 2mm Datamate connectors with locking, friction, and no latch options. Suited for use in environments where high vibration, shock, and extremes of temperature are a consideration. Proven history in high end industrial and Mil/Aero applications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 26
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: L-Tek
Subcategory: Headers и Wire Housings
Termination Style: Solder
Tradename: Datamate
Type: Shrouded
Вес, г 0.53

Техническая документация

Datasheet
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.