6153V1A360L.5, Precision Potentiometers 4.5 - 5.5 Volts Linearity +/-0.5%

6153V1A360L.5, Precision Potentiometers 4.5 - 5.5 Volts Linearity +/-0.5%
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
15 810 руб.
1 шт. на сумму 15 810 руб.
Плати частями
от 3 954 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005366209
Артикул: 6153V1A360L.5
Бренд: BI Technologies

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Magnepot 6150 Position Sensors

BI Technologies / TT Electronics Magnepot™ 6150 Non-Contacting Position Sensors feature a high-performance, dual ball bearing design. These single-turn sensors have a 1/8" shaft, 7/8" diameter, and 1000RPM maximum rotational speed. They deliver 50 million shaft rotations with a side load of <0.33lb. and 100 million with a side load of <0.25lb. BI Technologies / TT Electronics Magnepot 6150 Non-Contacting Position Sensors offer an operating temperature range of -40°C to +125°C. Ideal applications include industrial, defense and aerospace, and factory automation.

Технические параметры

Brand: BI Technologies/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 10
Linearity: 0.5%
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Position Sensor
Series: 6153
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Non-Contacting Position Sensor
Voltage Rating: 5.5 V
Вес, г 11.34

Техническая документация

Datasheet
pdf, 661 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.