5204-0020-20, EMI Gaskets, Sheets, Absorbers & Shielding SI FLNG MNT GASKET Ag/Al FILL Sz 20

5204-0020-20, EMI Gaskets, Sheets, Absorbers & Shielding SI FLNG MNT GASKET Ag/Al FILL Sz 20
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 6-8 недель
3 960 руб.
от 10 шт.3 460 руб.
от 20 шт.3 100 руб.
Добавить в корзину 1 шт. на сумму 3 960 руб.
Плати частями
от 990 руб. × 4 платежа
Номенклатурный номер: 8005367769
Артикул: 5204-0020-20
Бренд: LeaderTech

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
EMI Conductive Elastomer Shielding Gaskets LeaderTech EMI Conductive Elastomer Shielding Gaskets offer excellent shielding effectiveness and function as an EMI shield or environmental gasket to allow for better use of space. These gaskets are available in many different profiles and shapes to meet specific requirements. Low compression forces are achievable with hollow gaskets. LeaderTech's EMI Conductive Elastomer Shielding Gaskets are inspected and tested to meet MIL-DTL-83528E mil-spec requirements.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 20
Manufacturer: LeaderTech
Mounting Style: Flange Mount
Packaging: Bulk
Part # Aliases: M83528/004B020 5999-01-312-0558
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Subcategory: EMI/RFI
Thickness: 0.81 mm
Type: EMI Connector Gaskets
Вес, г 15

Техническая документация

Datasheet
pdf, 7878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.