SMS-101, EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 0.500" x 0.538"

SMS-101, EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 0.500" x 0.538"
Изображения служат только для ознакомления,
см. техническую документацию
2122 шт., срок 6-8 недель
440 руб.
от 10 шт.370 руб.
от 100 шт.279 руб.
от 250 шт.246.96 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005367921
Артикул: SMS-101
Бренд: LeaderTech

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
Two-Piece SMS Surface-Mount Shields LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: 1000
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 0.1 in
Type: Open Frame Shields & Enclosures
Вес, г 4

Техническая документация

Datasheet
pdf, 714 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.