1N5339BG, Zener Diodes 5.6V 5W

Фото 1/4 1N5339BG, Zener Diodes 5.6V 5W
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.76 руб.
от 500 шт.55.64 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8005368082
Артикул: 1N5339BG

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
DIODE, ZENER, 5.6V, 5W, 017AA; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:5W; Diode Case Style:017AA; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Device Marking:1N5339BG; Diode Type:Zener; External Diameter:3.7mm; External Length / Height:8.9mm; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +200°C; Test Current:220mA; Tolerance:5%; Zener Current:220mA

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter 3.68 mm
Factory Pack Quantity 1000
Height -
Ir - Reverse Current 1 uA
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +200 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case 017AA-2
Packaging Bulk
Pd - Power Dissipation 5 W
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1N53
Termination Style Axial
Test Current 220 mA
Type Voltage Regulator
Unit Weight 0.023457 oz
Vf - Forward Voltage 1.2 V at 1 A
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 5.6 V
Width -
Zener Current 1 uA
Zz - Zener Impedance 1 Ohms
Automotive No
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Forward Voltage (V) 1.2
Maximum Operating Temperature (°C) 200
Maximum Power Dissipation (mW) 5000
Maximum Power Dissipation @ 25C (mW) 5000
Maximum Regulator Current (mA) 865
Maximum Reverse Leakage Current (uA) 1
Maximum Voltage Regulation (mV) 250
Maximum Zener Impedance (Ohm) 1
Maximum Zener Voltage (V) 5.88
Minimum Operating Temperature (°C) -65
Minimum Zener Voltage (V) 5.32
Mounting Through Hole
Nominal Zener Voltage (V) 5.6
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Supplier Package Case 017AA-01
Test Current (mA) 220
Zener Voltage Tolerance 5%
Diode Configuration Single
Maximum Power Dissipation 5 W
Maximum Reverse Leakage Current 1µA
Maximum Zener Impedance
Mounting Type Through Hole
Nominal Zener Voltage 5.6V
Number of Elements per Chip 1
Package Type DO-15
Zener Type Voltage Regulator
Power Dissipation 5W
Reverse Leakage Current (Ir) 1uA@2V
Zener Impedance (Zzt)
Zener Voltage (Nom) 5.6V
Zener Voltage (Range) 5.32V~5.88V
Вес, г 0.137

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов