ADD5043-169-2-GEVK, RF Development Tools ADD-ON KIT FOR DVK-2

ADD5043-169-2-GEVK, RF Development Tools ADD-ON KIT FOR DVK-2
Изображения служат только для ознакомления,
см. техническую документацию
32 350 руб.
1 шт. на сумму 32 350 руб.
Плати частями
от 8 089 руб. × 4 платежа
Номенклатурный номер: 8005368454
Артикул: ADD5043-169-2-GEVK

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) is a development kit for high-performance RF devices and microcontrollers. onsemi DVK-2 includes all hardware and software necessary to develop RF applications. The DVK-2 features the AX8052F100 ultra-low-power microcontroller. It allows developers to design, program, and evaluate applications using onsemi RF ICs and microcontrollers under real-world conditions. A range of RF modules with different RF ICs for various RF carrier frequencies is available as add-ons.

Технические параметры

Brand: onsemi
Description/Function: Add on kit for DVK-2 evaluation kit
Factory Pack Quantity: 1
For Use With: AX5043-1-TA05, AX5043-1-TW30
Frequency: 27 MHz to 1.05 GHz
Manufacturer: onsemi
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AX5043
Type: RF Transceiver
Вес, г 150