ADT7481ARMZ-REEL, Board Mount Temperature Sensors 2 CH TEMP SNSR/ALARM 2 WIRE SMBUS INTRFCE

2 300 руб.
от 10 шт.1 970 руб.
от 100 шт.1 420 руб.
от 250 шт.1 354.55 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8005368472
Артикул: ADT7481ARMZ-REEL

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-1 C
Brand: onsemi
Configuration: Local, Remote
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Digital
Package/Case: MSOP-10
Product Category: Board Mount Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Temperature Sensor with Alert
Package / Case: MSOP-10
Вес, г 0.03

Техническая документация

Datasheet
pdf, 300 КБ