BAV99WT1G, Diodes - General Purpose, Power, Switching 70V 215mA Dual

Фото 1/5 BAV99WT1G, Diodes - General Purpose, Power, Switching 70V 215mA Dual
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
от 10 шт.31 руб.
от 100 шт.14 руб.
от 1000 шт.8.72 руб.
Добавить в корзину 1 шт. на сумму 46 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги9
Номенклатурный номер: 8005368597
Артикул: BAV99WT1G

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Выпрямительный диод с переключением слабых сигналов 100V 0.215A 6ns 3-Pin SC-70 T / R

Технические параметры

Brand: onsemi
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: onsemi
Max Surge Current: 2 A
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Pd - Power Dissipation: 200 mW
Peak Reverse Voltage: 70 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 6 ns
Series: BAV99WT1
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Automotive No
Configuration Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.215
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 1.5
Maximum Junction Ambient Thermal Resistance 625°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1
Peak Reverse Recovery Time (ns) 6
Peak Reverse Repetitive Voltage (V) 100
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SC-70
Type Small Signal Switching Diode
Diode Configuration Series
Diode Technology Silicon Junction
Diode Type High Speed
Maximum Continuous Forward Current 715mA
Maximum Forward Voltage Drop 1.25V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-323(SC-70)
Peak Non-Repetitive Forward Surge Current 2A
Peak Reverse Recovery Time 6ns
Peak Reverse Repetitive Voltage 70V
Rectifier Type General Purpose
Вес, г 0.017

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов