CAT24C512XI-T2, EEPROM 512KB I2C SER EEPROM

CAT24C512XI-T2, EEPROM 512KB I2C SER EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.199 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005368833
Артикул: CAT24C512XI-T2

Описание

Semiconductors\Memory ICs\EEPROM
CMOS Serial EEPROMs onsemi offers CMOS Serial EEPROMs with various memory configurations. The CAT24C512 is a 512 kb Serial CMOS EEPROM, internally organized as 65.536 words of 8 bits each. The CAT24M01 is a 1024 kb CMOS Serial EEPROM, internally organized as 131.072 words of 8 bits each. They feature a 128-byte (CAT24C512) page or 256-byte (CAT24M01) write buffer and support the Standard (100 kHz), Fast (400 kHz), and Fast-Plus (1 MHz) I2C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight (CAT24C512) or four (CAT24M01) devices on the same bus.

Технические параметры

Access Time: 400 ns
Active Read Current - Max: 2.5 mA
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: 2000
Interface Type: 2-Wire, I2C
Manufacturer: onsemi
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Organization: 64 k x 8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 357 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем